Part Details for 103MPR630K by Illinois Capacitor Inc
Overview of 103MPR630K by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 103MPR630K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M0849
|
Newark | Film Capacitor, 0.01Uf 630Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 103MPR630K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.01uF ±10% - 630WVDC - +105°C RoHS: Compliant |
1125 In Stock 7000 Factory Stock |
|
$0.1296 / $0.1760 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 0.01uF ±10% - 630WVDC - +105°C RoHS: Compliant |
1125 In Stock 7000 Factory Stock |
|
$0.1296 / $0.1760 | Buy Now |
Part Details for 103MPR630K
103MPR630K CAD Models
103MPR630K Part Data Attributes
|
103MPR630K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
103MPR630K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Cut/Formed Leads | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | 103MPR630K | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |