Part Details for 103MWR102K by Illinois Capacitor Inc
Overview of 103MWR102K by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 103MWR102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4074
|
Newark | Film Capacitor, 0.01Uf 1000Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 103MWR102K RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6610 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.01uF ±10% - 1000WVDC - +105°C RoHS: Compliant | 0 |
|
$0.4096 / $0.8580 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYESTER, 1000V, 0.01UF | 230 |
|
$0.4578 / $0.9810 | Buy Now |
Part Details for 103MWR102K
103MWR102K CAD Models
103MWR102K Part Data Attributes
|
103MWR102K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
103MWR102K
Illinois Capacitor Inc
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel, 5% Capacitance Tolerance | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MWR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | MWR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |