Part Details for 103PPA252KG by Illinois Capacitor Inc
Overview of 103PPA252KG by Illinois Capacitor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103PPA252KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0445
|
Newark | Film/Ic Rohs Compliant: Yes |Illinois Capacitor 103PPA252KG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.9500 | Buy Now |
|
Onlinecomponents.com | HV Snubber - Polypropylene Film Capacitor - 0.01uF ±10% - 2500WVDC - +85°C RoHS: Compliant | 0 |
|
$1.7200 / $2.8700 | Buy Now |
Part Details for 103PPA252KG
103PPA252KG CAD Models
103PPA252KG Part Data Attributes
|
103PPA252KG
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
103PPA252KG
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |