There are no models available for this part yet.
Overview of 103PPB202K by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 103PPB202K by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
598-103PPB202K
|
Mouser Electronics | Film Capacitors 0.01uF 2K Volts 10% FILM/IC RoHS: Compliant | 0 |
|
$0.7000 / $1.8800 | Order Now |
CAD Models for 103PPB202K by Cornell Dubilier Electronics Inc
Part Data Attributes for 103PPB202K by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
17 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.5 mm
|
Alternate Parts for 103PPB202K
This table gives cross-reference parts and alternative options found for 103PPB202K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103PPB202K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R779N2100CK00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 103PPB202K vs R779N2100CK00K |
R779N2100DQ00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 103PPB202K vs R779N2100DQ00K |
R779N2100BB00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 103PPB202K vs R779N2100BB00K |
779N2100AA00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 103PPB202K vs 779N2100AA00K |
779N2100JM00K | Film Capacitor, | KEMET Corporation | 103PPB202K vs 779N2100JM00K |
R779N2100GY00K | Film Capacitor, | KEMET Corporation | 103PPB202K vs R779N2100GY00K |
779N21004000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 103PPB202K vs 779N21004000K |
R779N2100JE00K | Film Capacitor, | KEMET Corporation | 103PPB202K vs R779N2100JE00K |
R779N21005000K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 103PPB202K vs R779N21005000K |
R779N21004000K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 103PPB202K vs R779N21004000K |