Part Details for 104-0101-025 by C&K
Overview of 104-0101-025 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for 104-0101-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2232
|
Newark | Pushbutton Switches Switch Power Pb Dpdt Alter 6A |C&k Components 104-0101-025 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 / $14.4600 | Buy Now |
DISTI #
104-0101-025
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant Min Qty: 160 Package Multiple: 40 Container: Each | Americas - 0 |
|
$8.3600 | Buy Now |