Part Details for 104-13-964-41-770000 by Mill-Max Mfg Corp
Overview of 104-13-964-41-770000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104-13-964-41-770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2217
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 104-13-964-41-770000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1800 / $43.2500 | Buy Now |
DISTI #
10413-96441770000-ND
|
DigiKey | CONN IC DIP SOCKET 64POS GOLD Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.3094 | Buy Now |
DISTI #
575-10413964417700
|
Mouser Electronics | IC & Component Sockets 64PIN SKT .175L RoHS: Compliant | 0 |
|
$18.4000 / $19.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 6 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$20.9300 | Buy Now |
DISTI #
000000000000399537
|
Sager | IC & Component Sockets 64PIN SKT .175L Min Qty: 50 | 0 |
|
$10.1500 / $29.5800 | Buy Now |
Part Details for 104-13-964-41-770000
104-13-964-41-770000 CAD Models
104-13-964-41-770000 Part Data Attributes
|
104-13-964-41-770000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
104-13-964-41-770000
Mill-Max Mfg Corp
IC Socket, DIP64, 64 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 64 |