Part Details for 104-40014 by ept Connectors
Overview of 104-40014 by ept Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104-40014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7453
|
Newark | Conn, Din 41612, Rcpt, 32Pos, 3Row Rohs Compliant: Yes |Ept 104-40014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.4900 | Buy Now |
DISTI #
52F7042
|
Bürklin Elektronik | Female connector, type C, 32 pole, a-c, pitch 2.54 mm, solder pin, straight, 104-40014 Min Qty: 1 |
7 in Stock 125 Available Soon |
|
$1.4806 / $1.9994 | Buy Now |
Part Details for 104-40014
104-40014 CAD Models
104-40014 Part Data Attributes
|
104-40014
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
104-40014
ept Connectors
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN 41612, IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |