Part Details for 104000A01F030 by Molex
Overview of 104000A01F030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104000A01F030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9859
|
Newark | Mc 4P Fp 3 16/4 Pvc |Molex 104000A01F030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$39.5800 / $50.6900 | Buy Now |
DISTI #
MOL130006-0725
|
Heilind Electronics | MC 4P FP 3' 16/4 PVC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
104000A01F03-MOL-0
|
TME | 104000A01F030 Min Qty: 2 | 27 |
|
$25.7653 / $26.8216 | Buy Now |
DISTI #
10201483
|
TestEquity LLC | Molex 104000A01F030 Mini-Change A-Size Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 16 AWG, Zinc Coupling Nut, Yellow PVC Cable, 0.91m (3.0') Length | 27 |
|
$40.1500 | Buy Now |