Part Details for 104000A03F2002 by Molex
Overview of 104000A03F2002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104000A03F2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5228
|
Newark | Mc 4P Fp 20 18/4 Pvc N-M |Molex 104000A03F2002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$77.4100 / $95.0400 | Buy Now |
DISTI #
57T0194
|
Newark | Mc 4P Fp 20 18/4 Pvc N-M |Molex 104000A03F2002 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8800 / $86.1900 | Buy Now |
DISTI #
2266-104000A03F2002-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$76.7100 | Buy Now |
DISTI #
17238850
|
Verical | Cable Assembly Circular Patch Cord 6.096m 18AWG Circular 4 POS F Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$67.8600 | Buy Now |
DISTI #
Molex 104000A03F2002
|
PEI Genesis | MC 4P FP 20 18/4 PVC N-M | 1 |
|
Buy Now | |
DISTI #
10201506
|
TestEquity LLC | Molex 104000A03F2002 MC 4P FP 20 18/4 PVC N-M | 1 |
|
$76.7300 | Buy Now |