Part Details for 104001A01F120 by Molex
Overview of 104001A01F120 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104001A01F120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8917
|
Newark | Mc 4P Fp 12 90D 16/4 Pvc |Molex 104001A01F120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$61.3500 / $78.5700 | Buy Now |
DISTI #
MOL130006-0905
|
Heilind Electronics | MC 4P FP 12'90D 16/4 PVC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16846291
|
Verical | Cable Assembly Circular STOOW 3.66m 16AWG Circular 4 POS F Mini-Change Min Qty: 2 Package Multiple: 1 | Americas - 31 |
|
$53.3500 / $56.6900 | Buy Now |
DISTI #
10201532
|
TestEquity LLC | Molex 104001A01F120 Mini-Change A-Size Single-Ended Cordset, 4 Poles, Female (90 Deg.) to Pigtail, 16 AWG, Yellow PVC Cable, 3.66m (12.0') Length | 31 |
|
$64.0900 | Buy Now |