Part Details for 104004-0711 by Molex
Overview of 104004-0711 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 104004-0711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH1644
|
Newark | Uscar Mini B Usb Header Vertical -C Tube |Molex 104004-0711 Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
538-104004-0711
|
Mouser Electronics | USB Connectors Uscar Mini B USB Header Vertical C RoHS: Compliant | 0 |
|
$1.5100 / $2.9200 | Order Now |
DISTI #
MOL104004-0711
|
Heilind Electronics | USCAR MINI B USB HEADER VERTICAL -C TUBE | Americas - 0 in Stock |
|
$1.4205 / $1.7445 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $1.7200 | Buy Now |
|
Quest Components | USB CONNECTOR, 5 CONTACT(S), STRAIGHT, SOLDER TERMINAL, LOCKING | 1640 |
|
$1.1719 / $3.1962 | Buy Now |
Part Details for 104004-0711
104004-0711 CAD Models
104004-0711 Part Data Attributes
|
104004-0711
Molex
Buy Now
Datasheet
|
Compare Parts:
104004-0711
Molex
USB Connector, 5 Contact(s), Straight, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.509 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.709 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Resistance | 50 mΩ | |
Contact Style | USB, SER B SQ | |
Insertion Force-Max | 44.9248 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 29u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Length | 0.079 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |