Part Details for 104020249 by Seeed Development Ltd
Overview of 104020249 by Seeed Development Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104020249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5768
|
Newark | Oled Display Board, Arduino/Raspberry Pi, For Use With:Arduino & Raspberry Pi Board, Accessory Type:0.96" Oled Yellow & Blue Display Board Rohs Compliant: Yes |Seeed Studio 104020249 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$2.1800 | Buy Now |
DISTI #
1597-104020249-ND
|
DigiKey | GROVE OLED YELLOW&BLUE DISPLAY Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
21 In Stock |
|
$5.5000 | Buy Now |
DISTI #
713-104020249
|
Mouser Electronics | Display Development Tools Grove - OLED Yellow&Blue Display 0.96 (SSD1315) - SPI/IIC -3.3V/5V | 0 |
|
$5.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6300 | Buy Now |