Part Details for 104060 by Brady Worldwide Inc
Overview of 104060 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-10406000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 60S STB Right Angle Header. | |
51742-10406000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 60S STB Vertical Receptacle. | |
54111-104060900LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 104060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M0285
|
Newark | B302 14X10 Red, blk, grn, blu 072,wht/Sign |Brady 104060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 | Buy Now |
DISTI #
2267-104060-ND
|
DigiKey | B302 14X10 RED,BLK,GRN,BLU 072,W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$16.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8800 / $15.4900 | Buy Now |