-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 SYSTEM 50 HDR SRST SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B7064
|
Newark | Wire-Board Conn, Header, 30Pos, 0.05In, Approval Bodies:Csa/Ul, Body Material:Thermoplastic, Connector Shroud:Yes, Connector Type:Wire-To-Board, Leaded Process Compatible:No, Mounting Type:Pcb Straight Thru Hole Rohs Compliant: No |Amp Te Connectivity 104071-6 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 | Buy Now |
DISTI #
104071-6-ND
|
DigiKey | CONN HEADER VERT 30POS 1.27MM Min Qty: 864 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8521 | Buy Now |
DISTI #
104071-6
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 104071-6) RoHS: Not Compliant Min Qty: 864 Package Multiple: 864 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$6.6312 | Buy Now |
DISTI #
571-1040716
|
Mouser Electronics | Board to Board & Mezzanine Connectors SYSTEM 50 HDR 30P RoHS: Not Compliant | 0 |
|
$7.7500 | Order Now |
DISTI #
71705851
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 30 SYSTEM 50 HDR SRST SHRD | TE Connectivity 104071-6 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8700 / $6.9600 | RFQ |
DISTI #
AMP104071-6
|
Heilind Electronics | 30 SYSTEM 50 HDR SRST SHRD | Americas - 0 in Stock |
|
$5.8070 / $7.3908 | Buy Now |
|
Onlinecomponents.com | 30 SYSTEM 50 HDR SRST SHRD |
28 In Stock |
|
$8.0500 / $11.0000 | Buy Now |
DISTI #
25881967
|
Verical | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1633 | Americas - 86 |
|
$1.2530 | Buy Now |
DISTI #
51481844
|
Verical | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Date Code: 1310 | Americas - 24 |
|
$10.7900 / $14.3000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 30 Contacts, Pin, 0.05 Pitch, PC Tail Terminal, Polarized Lock | 26 |
|
$6.5330 / $13.0659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104071-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104071-6
TE Connectivity
30 SYSTEM 50 HDR SRST SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.244 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.744 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |