-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 SYS50 HDR DRST SHRD W/SLOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1818
|
Newark | 20 Sys50 Hdr Drst Shrd W/Slot |Amp Te Connectivity 104076-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1306 |
|
$5.4700 | Buy Now |
DISTI #
2266-104076-1-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Min Qty: 25 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
1306 In Stock |
|
$2.5400 / $3.4900 | Buy Now |
DISTI #
A114689-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Min Qty: 25 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
104076-1
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 104076-1) RoHS: Not Compliant Min Qty: 930 Package Multiple: 930 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-104076-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20 SYS50 HDR DRST SHRD W/SLOT RoHS: Not Compliant | 0 |
|
$2.9800 / $3.1100 | Order Now |
|
Onlinecomponents.com | 20 SYS50 HDR DRST SHRD W/SLOT |
1306 Partner Stock |
|
$3.2000 / $3.8800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1697 |
|
RFQ | |
DISTI #
C1S757104762717
|
Chip1Stop | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube | 1306 |
|
$2.5200 / $3.7200 | Buy Now |
|
Master Electronics | 20 SYS50 HDR DRST SHRD W/SLOT |
1306 Partner Stock |
|
$3.2000 / $3.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104076-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104076-1
TE Connectivity
20 SYS50 HDR DRST SHRD W/SLOT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, SHROUDED | |
Body Breadth | 0.442 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.644 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 104076-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104076-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104076-1 | 20 SYS50 HDR DRST SHRD W/SL SN | TE Connectivity | 104076-1 vs 5-104076-1 |