Part Details for 104087-0701 by Molex
Overview of 104087-0701 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 104087-0701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8993
|
Newark | Hsautolink R/A Header Assy- |Molex 104087-0701 RoHS: Not Compliant Min Qty: 1408 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
538-104087-0701
|
Mouser Electronics | USB Connectors HSAUTOLINK R/A Header Assy-OPTION A RoHS: Compliant | 0 |
|
$1.9800 / $2.1300 | Order Now |
DISTI #
MOL104087-0701
|
Heilind Electronics | HSAUTOLINK R/A HEADER ASSY-OPT HSAUTOLINK RA HDR | Americas - 0 in Stock |
|
$1.9799 / $2.1779 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $1.9600 | Buy Now |