Part Details for 1040870524 by Molex
Overview of 1040870524 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1040870524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1040870524-ND
|
DigiKey | HSAUTOLINK R/A HEADER ASS'Y-E FO Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1040870524
|
Avnet Americas | Conn Wire to Board HDR 5 POS 0.8mm Solder RA Thru-Hole (Alt: 1040870524) RoHS: Not Compliant Min Qty: 704 Package Multiple: 704 | 0 |
|
RFQ | |
DISTI #
MOL104087-0524
|
Heilind Electronics | HSAUTOLINK R/A HEADER ASSY-E F HSAUTOLINK RA HDR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1040870524
|
Avnet Abacus | Conn Wire to Board HDR 5 POS 0.8mm Solder RA Thru-Hole (Alt: 1040870524) RoHS: Compliant Min Qty: 1408 Package Multiple: 704 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |