-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
014 LOPRO HDR SP 30DP LATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7655
|
Newark | 014 Lopro Hdr Sp 30Dp Latch Rohs Compliant: No |Amp Te Connectivity 104128-2 Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $4.6000 | Buy Now |
DISTI #
A26315-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
830 In Stock |
|
$4.7276 / $6.4800 | Buy Now |
DISTI #
104128-2
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 104128-2) RoHS: Not Compliant Min Qty: 864 Package Multiple: 864 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$3.4738 / $4.1803 | Buy Now |
DISTI #
571-1041282
|
Mouser Electronics | Headers & Wire Housings 14P HEADER W/LATCHES RoHS: Not Compliant | 420 |
|
$4.2100 / $7.1200 | Buy Now |
DISTI #
70087785
|
RS | LO PRO STAN-EJECT HDR, 014 LOPRO HDR SP 30DP LATCH | TE Connectivity 104128-2 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8900 / $6.1100 | RFQ |
|
Future Electronics | AMP-LATCH 14 Position Through-Hole Straight Low Profile Pin Header RoHS: Non Compliant pbFree: No Min Qty: 192 Package Multiple: 96 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$3.9700 / $4.2300 | Buy Now |
|
Future Electronics | AMP-LATCH 14 Position Through-Hole Straight Low Profile Pin Header RoHS: Non Compliant pbFree: No Min Qty: 864 Package Multiple: 96 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$3.9700 / $4.2300 | Buy Now |
DISTI #
AMP104128-2
|
Heilind Electronics | 014 LOPRO HDR SP 30DP LATCH | Americas - 0 in Stock |
|
$3.9754 / $4.3939 | Buy Now |
|
Onlinecomponents.com | 014 LOPRO HDR SP 30DP LATCH |
671 In Stock |
|
$3.8300 / $6.5100 | Buy Now |
DISTI #
76495004
|
Verical | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1310 | Americas - 670 |
|
$5.6121 / $8.4655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104128-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104128-2
TE Connectivity
014 LOPRO HDR SP 30DP LATCH
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.38 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 104128-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104128-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1761606-5 | IDC LOW PRO HDR 14P VERT LG LA | TE Connectivity | 104128-2 vs 1761606-5 |