Part Details for 1041280610 by Molex
Overview of 1041280610 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1041280610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1041280610-ND
|
DigiKey | 10 WTB CONN HOUSING-6P (POSITIVE Min Qty: 404 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
101664 In Stock |
|
$0.1500 / $0.1750 | Buy Now |
DISTI #
1041280610
|
Avnet Americas | IllumiMate 1mm Pitch Wire-to-Board Crimp Housing Single Row Side Lock 6 Circuits Bag - Bulk (Alt: 1041280610) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1041280610
|
Avnet Americas | IllumiMate 1mm Pitch Wire-to-Board Crimp Housing Single Row Side Lock 6 Circuits Bag - Bulk (Alt: 1041280610) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Bulk | 0 |
|
RFQ |
Part Details for 1041280610
1041280610 CAD Models
1041280610 Part Data Attributes:
|
1041280610
Molex
Buy Now
Datasheet
|
Compare Parts:
1041280610
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |