-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104130-HMC596LP4 | Analog Devices | HMC596LP4 Evaluation PCB | |
U92A211104130 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD. | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1041300510
|
Avnet Americas | Conn Wire to Board HDR 5 POS 1.25mm Solder ST SMD Embossed T/R (Alt: 1041300510) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | 0 |
|
RFQ | |
DISTI #
538-104130-0510
|
Mouser Electronics | Lighting Connectors 1.25mm W-to-B Conn. Header Ass'y 5P RoHS: Compliant | 93 |
|
$0.5860 / $1.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
34500 Partner Stock |
|
$0.6510 / $1.1000 | Buy Now |
DISTI #
1041300510-MOL
|
TME | 104130-0510 Min Qty: 1500 | 34500 |
|
$0.6628 / $0.7385 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 44850 |
|
RFQ | |
DISTI #
C1S549805689130
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 34500 |
|
$0.6250 / $0.7590 | Buy Now |
|
Master Electronics | RoHS: Compliant |
34500 Partner Stock |
|
$0.6510 / $1.1000 | Buy Now |
DISTI #
10150715
|
TestEquity LLC | Molex 104130-0510 IllumiMate 1.25mm Pitch Wire-to-Board Header, Surface Mount, Single Row, Vertical, 5 Circuits | 34500 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104130-0510
Molex
Buy Now
Datasheet
|
Compare Parts:
104130-0510
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |