104146
Description: Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Locking, Receptacle,

Overview of 104146 by ERNI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 104146 by ERNI

Part # Manufacturer Description Stock Price Buy
LCSC Plugin Connector Accessories ROHS 2
  • 1 $1.5562
  • 10 $1.3579
  • 30 $1.2352
  • 300 $0.9677
  • 600 $0.9095
  • 900 $0.8859
$0.8859 / $1.5562 Buy Now

CAD Models for 104146 by ERNI
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 104146 by ERNI

104146
ERNI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ERNI ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
ERNI
Body Breadth
0.606 inch
Body Depth
0.53 inch
Body Length
1.969 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
8 A
Reference Standard
IEC; UL
Termination Type
PRESS FIT
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 104146
    ERNI
    Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Locking, Receptacle,
    VS

Related Parts for 104146

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 104146 by ERNI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 104146 by ERNI

Select Manufacturer
Which Manufacturer of 104146 would you like to use for your alert(s)?
  • Please alert me when 104146 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 104146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 104146 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 104146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 104146.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 104146 by ERNI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: