Part Details for 10421000 by Lapp Group
Overview of 10421000 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 10421000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-10421000-ND
|
DigiKey | CONN INSERT HA3 FEMALE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
387 In Stock |
|
$6.0000 / $7.8400 | Buy Now |
DISTI #
70124310
|
RS | POWER Connector 400 V (VDE) 600 V (UL CSA) 250 V (SEV) FEMALE SOCKET 3 | Lapp Group 10421000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 248 |
|
$8.0300 / $11.1500 | Buy Now |
|
Quest Components | 4 |
|
$13.4400 / $14.4000 | Buy Now | |
DISTI #
10421000
|
TME | Connector: HDC, female, EPIC H-A, PIN: 4, 3+PE, size H-A 3, 23A, 400V Min Qty: 1 | 20 |
|
$4.8900 / $6.3200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$4.0000 / $6.1500 | Buy Now |
DISTI #
4059064
|
Farnell | EPIC H-A 3 BS 56AJ3278 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 18 |
|
$11.8641 / $18.1334 | Buy Now |
Part Details for 10421000
10421000 CAD Models
10421000 Part Data Attributes
|
10421000
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
10421000
Lapp Group
Mains Power Connector, 10 A/600 V, Female, Screw Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC, UL, CSA | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10 A/600 V | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |