-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2288
|
Newark | Mox Hbc Hybrid Hdr Ra Tin Plating 64Ckt |Molex 104212-6411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2772 |
|
$3.0900 / $4.4100 | Buy Now |
DISTI #
65AH2092
|
Newark | 025 060 Hyb Wtb Header Assy R/A 64P |Molex 104212-6411 Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
538-104212-6411
|
Mouser Electronics | Headers & Wire Housings MOX HBC Hybrid Hdr RA Tin Plating 64Ckt RoHS: Compliant | 0 |
|
$2.2400 / $2.4100 | Order Now |
DISTI #
MOL104212-6411
|
Heilind Electronics | 025 060 HYB WTB HEADER ASSY R/ 025/060 HYBRID WTB | Americas - 0 in Stock |
|
$2.0155 / $2.2172 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 64 POS 2.5mm/2.95mm/3.4mm Solder RA Thru-Hole Tray RoHS: Compliant |
2772 Partner Stock |
|
$1.8400 / $2.4100 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 64 POS 2.5mm/2.95mm/3.4mm Solder RA Thru-Hole Tray RoHS: Compliant |
2772 Partner Stock |
|
$1.8400 / $2.4100 | Buy Now |
DISTI #
10150730
|
TestEquity LLC | Molex 104212-6411 MOX HBC Hybrid Header, Right-Angle, Tin Plating, 64 Circuits | 2772 |
|
$2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104212-6411
Molex
Buy Now
|
Compare Parts:
104212-6411
Molex
|
Samacsys Manufacturer | Molex |