Part Details for 1042132221 by Molex
Overview of 1042132221 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1042132221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1042132221-ND
|
DigiKey | 025 060 HYB FEMALE ASSY 22P (A) Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1740 In Stock |
|
$0.4700 / $0.4800 | Buy Now |
DISTI #
900-1042132221-ND
|
DigiKey | 025 060 HYB FEMALE ASSY 22P (A) Min Qty: 3600 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4639 | Buy Now |
DISTI #
1042132221
|
Avnet Americas | 025 060 HYB FEMALE ASSY 22P (A) (Alt: 1042132221) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.3817 | Buy Now |
Part Details for 1042132221
1042132221 CAD Models
1042132221 Part Data Attributes
|
1042132221
Molex
Buy Now
Datasheet
|
Compare Parts:
1042132221
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Body Breadth | 0.708 inch | |
Body Depth | 0.898 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |