-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTE5117GC0TGB00000R | Renesas Electronics Corporation | RL78/I1D (R5F117GC) CPU Board | |
68655-117HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 17 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. | |
HM2P08PK5117GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8206
|
Newark | Connector, Ffc, 51Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:51Contacts, Gender:Receptacle, Product Range:Easy-On 104234 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 104234-5117 (Alternate Part Number: 889056044837 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2696 |
|
$1.5300 / $1.7600 | Buy Now |
DISTI #
76Y7314
|
Newark | Connector, Ffc, 51Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:51Contacts, Gender:Receptacle, Product Range:Easy-On 104234 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 104234-5117 (Alternate Part Number: 889056044837 RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 | Buy Now |
DISTI #
1042345117
|
Avnet Americas | 0.5 FFC WIDE SLIM CONN. 51P - Tape and Reel (Alt: 1042345117) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9193 | Buy Now |
DISTI #
538-104234-5117
|
Mouser Electronics | FFC & FPC Connectors .5mm FFC Slim RA SMT Dbl Btm Conts 51Ckt RoHS: Compliant | 1927 |
|
$1.1100 / $1.5800 | Buy Now |
DISTI #
70819512
|
RS | 0.50mm Easy-On FFC Slim Connector, RA, SMT, Double Bottom Contact, 1.50mm, 51 Circuit | Molex Incorporated 104234-5117 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.6000 | RFQ |
DISTI #
MOL104234-5117
|
Heilind Electronics | 0.5 FFC WIDE SLIM CONN. 51P 0 | Americas - 2625 in Stock |
|
$1.1879 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 51 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
7813 Partner Stock |
|
$1.0700 / $1.1300 | Buy Now |
DISTI #
MX-104234-5117
|
TME | Connector: FFC/FPC, horizontal, PIN: 51, bottom contacts,ZIF, SMT Min Qty: 3500 | 0 |
|
$1.6300 | RFQ |
DISTI #
MOL104234-5117
|
Interstate Connecting Components | 0.5 FFC WIDE SLIM CONN. 51P 0 | 875 |
|
$1.1879 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10156 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy