-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(104257-1) 02 MTE RCPT HSG SR LATCH .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A28393-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
94529 In Stock |
|
$0.2171 / $0.3900 | Buy Now |
DISTI #
104257-1
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST - Bulk (Alt: 104257-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 22861 |
|
$0.1754 | Buy Now |
DISTI #
92F1226
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST - Bulk (Alt: 92F1226) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 35702 Partner Stock |
|
$0.3190 / $0.4880 | Buy Now |
DISTI #
571-1042571
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE ASSY 2P RoHS: Compliant | 62901 |
|
$0.1980 / $0.3300 | Buy Now |
DISTI #
70083334
|
RS | Receptacle Housing, Thermoplastic, 0.100 in, IDC, AMPMODU MTE Series | TE Connectivity 104257-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 3196 |
|
$0.2210 / $0.3300 | Buy Now |
|
Future Electronics | AMPMODU 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 23381Bag |
|
$0.1690 / $0.2050 | Buy Now |
|
Future Electronics | AMPMODU 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1710 / $0.2050 | Buy Now |
DISTI #
AMP104257-1
|
Heilind Electronics | 02 MTE RCPT HSG SR LATCH .100 | Americas - 145698 in Stock45000 On Order |
|
$0.2058 / $0.2602 | Buy Now |
|
Onlinecomponents.com | 02 MTE RCPT HSG SR LATCH .100 RoHS: Compliant |
22010 In Stock |
|
$0.1643 / $0.1900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104257-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104257-1
TE Connectivity
(104257-1) 02 MTE RCPT HSG SR LATCH .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.265 inch | |
Body Length | 0.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |