-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(104257-4) 05 MTE RCPT HSG SR LATCH .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1211
|
Newark | Connector Housing, Receptacle, 5 Position, 2.54Mm, Product Range:Mte, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:2.54Mm, For Use With:Mte Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 104257-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9350 |
|
$0.4020 / $0.4750 | Buy Now |
DISTI #
A28405-ND
|
DigiKey | CONN RCPT HSG 5POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4672 In Stock |
|
$0.3266 / $0.6500 | Buy Now |
DISTI #
104257-4
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST - Bulk (Alt: 104257-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 5400 |
|
$0.3190 / $0.8160 | Buy Now |
DISTI #
92F1211
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST - Bulk (Alt: 92F1211) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 9350 Partner Stock |
|
$0.5480 / $0.7300 | Buy Now |
DISTI #
571-1042574
|
Mouser Electronics | Headers & Wire Housings Conn Hsng RCP 5 POS RoHS: Compliant | 6724 |
|
$0.3550 / $0.8000 | Buy Now |
DISTI #
70083337
|
RS | Receptacle Housing, Thermoplastic, 0.100 in, IDC, AMPMODU MTE Series | TE Connectivity 104257-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 10276 |
|
$0.4360 / $0.6500 | Buy Now |
|
Future Electronics | AMPMODU 5 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.3100 / $0.3700 | Buy Now |
|
Future Electronics | AMPMODU 5 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
AMP104257-4
|
Heilind Electronics | 05 MTE RCPT HSG SR LATCH .100 | Americas - 46757 in Stock40500 On Order |
|
$0.3516 / $0.4444 | Buy Now |
|
Onlinecomponents.com | 05 MTE RCPT HSG SR LATCH .100 RoHS: Compliant |
11839 In Stock |
|
$0.3015 / $0.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104257-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104257-4
TE Connectivity
(104257-4) 05 MTE RCPT HSG SR LATCH .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.265 inch | |
Body Length | 0.498 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 104257-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104257-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91601-305A | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 104257-4 vs 91601-305A |
89882-305 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 104257-4 vs 89882-305 |
102YM05 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 104257-4 vs 102YM05 |
71920-405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 104257-4 vs 71920-405 |
91601-305 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 104257-4 vs 91601-305 |
535541-3 | 05 MODIV VRT SR CE 100/115 | TE Connectivity | 104257-4 vs 535541-3 |
75915-805 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 104257-4 vs 75915-805 |
1735447-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 104257-4 vs 1735447-5 |
925369-5 | MOD 4 REC.HSG 1X05P | TE Connectivity | 104257-4 vs 925369-5 |
215299-5 | 5P HV100 REC CON. TE, 8.5MM | TE Connectivity | 104257-4 vs 215299-5 |