-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
5962-8961701LA | Analog Devices | IC, MONO 12-BIT DAC IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8459
|
Newark | Conn, Ffc/Fpc, R/A Rcpt, 96Pos, 1Row Rohs Compliant: Yes |Molex 104267-9617 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2970 |
|
$2.6300 / $3.7600 | Buy Now |
DISTI #
44AJ4532
|
Newark | 0.5Mm Ffc New Wide Slim Conn. 96P Rohs Compliant: Yes |Molex 104267-9617 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.6600 | Buy Now |
DISTI #
1042679617
|
Avnet Americas | Conn FFC/FPC Connector SKT 96 POS 0.5mm Solder RA SMD T/R - Bulk (Alt: 1042679617) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6403 | Buy Now |
DISTI #
538-104267-9617
|
Mouser Electronics | FFC & FPC Connectors .50mm Easy-On Wide Slim Conn 96Ckts RoHS: Compliant | 2050 |
|
$1.9200 / $3.5500 | Buy Now |
DISTI #
MOL104267-9617
|
Heilind Electronics | .5MM FFC NEW WIDE SLIM CONN. 9 | Americas - 0 in Stock |
|
$2.0750 | Buy Now |
|
Onlinecomponents.com | Easy-On FFC/FPC Wide Slim Connector - 0.50mm Pitch - 96 Circuits - 1.50mm Height - Right-Angle - Surface Mount. RoHS: Compliant |
129000 Partner Stock |
|
$1.7100 / $1.9300 | Buy Now |
DISTI #
30671915
|
Verical | 0.5mm FFC New Wide Slim Conn. 96P RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 129000 |
|
$1.7000 / $1.9100 | Buy Now |
DISTI #
1042679617-MOL
|
TME | 104267-9617 Min Qty: 3000 | 129000 |
|
$1.8222 / $2.2458 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 171600 |
|
RFQ | |
DISTI #
1042679617
|
Avnet Asia | Conn FFC/FPC Connector SKT 96 POS 0.5mm Solder RA SMD T/R (Alt: 1042679617) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy