-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
020 LOPRO HDR SP 30DP LATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9255
|
Newark | 020 Lopro Hdr Sp 30Dp Latch |Amp Te Connectivity 104313-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$6.6700 / $8.4100 | Buy Now |
DISTI #
A26320-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1281 In Stock |
|
$4.7580 / $7.3600 | Buy Now |
DISTI #
104313-4
|
Avnet Americas | Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 104313-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tray | 573 |
|
$3.7103 / $3.9308 | Buy Now |
DISTI #
571-1043134
|
Mouser Electronics | Headers & Wire Housings 020 LOPRO HDR SP 30DP LATCH RoHS: Not Compliant | 307 |
|
$4.7800 / $6.7100 | Buy Now |
DISTI #
V36:1790_07469256
|
Arrow Electronics | Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2104 | Americas - 16 |
|
$3.1090 / $4.0769 | Buy Now |
DISTI #
71705877
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 020 LOPRO HDR SP 30DP LATCH | TE Connectivity 104313-4 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1700 / $8.4200 | RFQ |
|
Future Electronics | AMP-LATCH 24 Position Through-Hole Straight Low Profile Pin Header RoHS: Non Compliant pbFree: No Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$3.9400 / $4.1900 | Buy Now |
|
Future Electronics | AMP-LATCH 24 Position Through-Hole Straight Low Profile Pin Header RoHS: Non Compliant pbFree: No Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$3.9400 / $4.1900 | Buy Now |
DISTI #
AMP104313-4
|
Heilind Electronics | 020 LOPRO HDR SP 30DP LATCH | Americas - 0 in Stock |
|
$4.5118 / $4.9868 | Buy Now |
|
Onlinecomponents.com | 020 LOPRO HDR SP 30DP LATCH |
615 In Stock |
|
$4.3700 / $7.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104313-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104313-4
TE Connectivity
020 LOPRO HDR SP 30DP LATCH
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.38 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |