Part Details for 104317 by Brady Worldwide Inc
Overview of 104317 by Brady Worldwide Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T9820
|
Newark | 2" X 100 B514 Blk/Ylw Floor Tape/Roll Of 100 Feet Rohs Compliant: Na |Brady 104317 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4202 |
|
$61.9900 | Buy Now |
DISTI #
3539-104317-ND
|
DigiKey | TOUGHSTRIPE FLOOR MARKING TAPE, Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$67.9700 | Buy Now |
DISTI #
2267-104317-ND
|
DigiKey | 2" X 100' B514 BLK/YLW FLOOR TAP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.2700 | Buy Now |
DISTI #
70345405
|
RS | Solid Colored ToughStripe Tape, 2"W x 100L, Black on Yellow | Brady 104317 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$61.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$64.5700 | Buy Now |
|
Onlinecomponents.com |
10 On Order |
|
$59.5400 / $61.9900 | Buy Now | |
|
Master Electronics |
10 On Order |
|
$59.5400 / $61.9900 | Buy Now | |
DISTI #
207IE4317
|
Techni-Tool, Inc. | Brady 104317 ToughStripe⢠Floor Marking Tape, 2" x 100' | 6 |
|
$61.9900 | Buy Now |
DISTI #
207IE4317
|
TestEquity LLC | Brady 104317 ToughStripe⢠Floor Marking Tape, 2" x 100' | 6 |
|
$61.9900 | Buy Now |