Part Details for 10434-AO by Addonics Technologies Inc
Overview of 10434-AO by Addonics Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010434AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
76345-104-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 34 Positions, 2.54mm (0.100in) Pitch | |
77317-104-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 34 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 10434-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | ADDON EXTREME COMP DAC TAA 100G-AOC FIBER QSFP28 5M | 34 |
|
$1,284.9500 | Buy Now |