-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03 MODII HDR SRRA B/A W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B4336
|
Newark | 03 Modii Hdr Srra B/A W/Hldwn Rohs Compliant: No |Amp Te Connectivity 104347-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 | Buy Now |
DISTI #
104347-1-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 10000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2549 | Buy Now |
DISTI #
104347-1
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 104347-1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
72048753
|
RS | Connector, AMPMODU, 03 Modii Hdr Srra B/A W/Hldwn | TE Connectivity 104347-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3000 / $0.3090 | RFQ |
|
Onlinecomponents.com | HEADER ASSY, MOD II, BREAKAWAY, RIGHT ANGLE, SINGLE ROW, .100CL .025 SQ POSTS, W/HOLD-DOWN CONFIG | 0 |
|
$0.2531 / $0.5301 | Buy Now |
DISTI #
104347-1
|
TTI | Headers & Wire Housings RA B/A HDR 3P Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | HEADER ASSY, MOD II, BREAKAWAY, RIGHT ANGLE, SINGLE ROW, .100CL .025 SQ POSTS, W/HOLD-DOWN CONFIG | 0 |
|
$0.2531 / $0.5301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104347-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104347-1
TE Connectivity
03 MODII HDR SRRA B/A W/HLDWN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.138 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.284 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 104347-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104347-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311RTATT03LF | Board Connector | Amphenol FCi | 104347-1 vs 77311RTATT03LF |
77311R8ALT03LF | Board Connector | Amphenol FCi | 104347-1 vs 77311R8ALT03LF |
77311R1AST03LF | Board Connector | Amphenol FCi | 104347-1 vs 77311R1AST03LF |
77311RSAWT03LF | Board Connector | Amphenol FCi | 104347-1 vs 77311RSAWT03LF |
77311RTAMT03LF | Board Connector | Amphenol FCi | 104347-1 vs 77311RTAMT03LF |
77311R8BCT03LF | Board Connector | Amphenol FCi | 104347-1 vs 77311R8BCT03LF |
77311R1BJT03LF | Board Connector | Amphenol FCi | 104347-1 vs 77311R1BJT03LF |
54101-G08-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 104347-1 vs 54101-G08-03LF |
77311RSBJT03LF | Board Connector | Amphenol FCi | 104347-1 vs 77311RSBJT03LF |
77311RSBFT03LF | Board Connector | Amphenol FCi | 104347-1 vs 77311RSBFT03LF |