-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 MODII HDR DRRA B/A W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B4402
|
Newark | 12 Modii Hdr Drra B/A W/Hldwn Rohs Compliant: No |Amp Te Connectivity 104354-6 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.5900 | Buy Now |
DISTI #
104354-6-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 500 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8607 | Buy Now |
DISTI #
104354-6
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 104354-6) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-104354-6
|
Mouser Electronics | Headers & Wire Housings 12 MODII HDR DRRA B/A W/HLDWN RoHS: Not Compliant | 0 |
|
$1.8600 | Order Now |
DISTI #
72053068
|
RS | Connector, AMPMODU, 12 Modii Hdr Drra B/A W/Hldwn | TE Connectivity 104354-6 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.7300 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD II, BREAKAWAY, RIGHT ANGLE, DOUBLE, ROW, .100X.100 CL, .025 SQ POSTS WITH HOLD-DOWN CONFIGURATIONS | 0 |
|
$1.5700 / $2.2900 | Buy Now |
|
Master Electronics | HEADER ASSEMBLY, MOD II, BREAKAWAY, RIGHT ANGLE, DOUBLE, ROW, .100X.100 CL, .025 SQ POSTS WITH HOLD-DOWN CONFIGURATIONS | 0 |
|
$1.5700 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104354-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104354-6
TE Connectivity
12 MODII HDR DRRA B/A W/HLDWN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.238 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.584 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 104354-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104354-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-90-1123 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 104354-6 vs 10-90-1123 |
77317-420-12LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 104354-6 vs 77317-420-12LF |
SL2-012-S108/12-55 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 104354-6 vs SL2-012-S108/12-55 |
94632-112H | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 104354-6 vs 94632-112H |
SL2-012-S125/01-55 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 104354-6 vs SL2-012-S125/01-55 |
2412-5222TG | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 104354-6 vs 2412-5222TG |
SL2-012-SH184/01-95 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 104354-6 vs SL2-012-SH184/01-95 |
SL2-012-S261/01-95 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 104354-6 vs SL2-012-S261/01-95 |
91509-112H | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 104354-6 vs 91509-112H |
SL2-012-S125/04-95 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 104354-6 vs SL2-012-S125/04-95 |