There are no models available for this part yet.
Overview of 104434 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 104434 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16T9877
|
Newark | B514 2X5 Black Floor Ls 20/Pk/Pack Of 20 Each |Brady 104434 RoHS: Not Compliant Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 398 |
|
$38.5900 | Buy Now | |
DISTI #
2267-104434-ND
|
DigiKey | 2" X 5" B514 BLACK FLOOR LS 20PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.4500 | Buy Now | |
DISTI #
70819676
|
RS | 2" X 5" B514 BLACK FLOOR LS 20PK | Brady 104434 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Container: Package | 0 |
|
$38.5900 | RFQ | |
Future Electronics | Black 5 x 2 inch Polyester Toughstripe Floor Corner Marks - 20/Pack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$64.1700 / $67.3800 | Buy Now | ||
Onlinecomponents.com | 318 Factory Stock |
|
$37.0600 / $38.5900 | Buy Now | |||
Master Electronics | 318 Factory Stock |
|
$37.0600 / $38.5900 | Buy Now | |||
DISTI #
10027096
|
Techni-Tool, Inc. | Brady 104434 ToughStripe Corner L Marks, B514, Black, 5" x 5", 20/Pkg | 0 |
|
$38.5900 | Buy Now | |
DISTI #
10027096
|
TestEquity LLC | Brady 104434 ToughStripe Corner L Marks, B514, Black, 5" x 5", 20/Pkg | 0 |
|
$38.5900 | Buy Now |