-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(104450-1) 02 MTE HDR SRST LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F6237
|
Newark | Wire-Board Connector Header 2 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mte Series Rohs Compliant: No |Amp Te Connectivity 104450-1 Min Qty: 2698 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
A121637-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 2698 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9919 | Buy Now |
DISTI #
104450-1
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 104450-1) RoHS: Not Compliant Min Qty: 2698 Package Multiple: 2698 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$0.9088 / $1.0261 | Buy Now |
DISTI #
571-104450-1
|
Mouser Electronics | Headers & Wire Housings 2 POSITION HEADER RoHS: Not Compliant | 0 |
|
$0.9840 / $1.0300 | Order Now |
DISTI #
71705960
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 02 MTE HDR SRST LATCH W/HLDWN | TE Connectivity 104450-1 RoHS: Not Compliant Min Qty: 2698 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.5200 | RFQ |
DISTI #
AMP104450-1
|
Heilind Electronics | 02 MTE HDR SRST LATCH W/HLDWN | Americas - 0 in Stock |
|
$0.7715 / $1.0939 | Buy Now |
|
Onlinecomponents.com | 02 MTE HDR SRST LATCH W/HLDWN |
1805 In Stock |
|
$1.0400 / $1.4200 | Buy Now |
|
Bristol Electronics | 11085 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 7952 |
|
$0.7700 / $2.8000 | Buy Now |
DISTI #
104450-1
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 104450-1) RoHS: Not Compliant Min Qty: 2698 Package Multiple: 2698 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$0.9088 / $1.0261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104450-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104450-1
TE Connectivity
(104450-1) 02 MTE HDR SRST LATCH W/HLDWN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.26 inch | |
Body Depth | 0.535 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 104450-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104450-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104809-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 104450-1 vs 104809-1 |
15-91-3024 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 104450-1 vs 15-91-3024 |
5-103639-1 | (5-103639-1) 02 MTE HDR SRST LATCH .100CL | TE Connectivity | 104450-1 vs 5-103639-1 |
DF1B-2P-2.5DSA(28) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator | Hirose Electric Co Ltd | 104450-1 vs DF1B-2P-2.5DSA(28) |
68015-202H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 104450-1 vs 68015-202H |
104361-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 104450-1 vs 104361-1 |
103638-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 104450-1 vs 103638-1 |
22-12-1022 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, | Molex | 104450-1 vs 22-12-1022 |
5-1375582-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle | TE Connectivity | 104450-1 vs 5-1375582-1 |
54101-T30-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 104450-1 vs 54101-T30-02 |