-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 SYSTEM 50 HDR DRRA SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2632
|
Newark | 20 System 50 Hdr Drra Shrd |Amp Te Connectivity 104477-2 Min Qty: 972 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $4.8400 | Buy Now |
DISTI #
104477-2-ND
|
DigiKey | CONN HEADER R/A 20POS 1.27MM Min Qty: 972 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9431 | Buy Now |
DISTI #
104477-2
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 104477-2) RoHS: Not Compliant Min Qty: 972 Package Multiple: 27 Container: Tube | 0 |
|
$3.6551 / $4.3985 | Buy Now |
DISTI #
571-104477-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20 SYSTEM 50 HDR DRRA SHRD RoHS: Not Compliant | 0 |
|
$4.9400 | Order Now |
DISTI #
72056809
|
RS | Connector, AMPMODU, 20 System 50 Hdr Drra Shrd | TE Connectivity 104477-2 RoHS: Not Compliant Min Qty: 972 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5300 / $4.6700 | RFQ |
DISTI #
AMP104477-2
|
Heilind Electronics | 20 SYSTEM 50 HDR DRRA SHRD | Americas - 0 in Stock |
|
$3.6325 / $4.6233 | Buy Now |
|
Onlinecomponents.com | 20 SYSTEM 50 HDR DRRA SHRD | 0 |
|
$3.8500 / $10.5300 | Buy Now |
DISTI #
AMP104477-2
|
Interstate Connecting Components | 20 SYSTEM 50 HDR DRRA SHRD | 0 |
|
$3.6325 / $4.6233 | Buy Now |
DISTI #
104477-2
|
Avnet Abacus | (Alt: 104477-2) RoHS: Not Compliant Min Qty: 972 Package Multiple: 27 Lead time: 72 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20 SYSTEM 50 HDR DRRA SHRD | 0 |
|
$3.8500 / $10.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104477-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104477-2
TE Connectivity
20 SYSTEM 50 HDR DRRA SHRD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Breadth | 0.35 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 104477-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104477-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-147377-2 | 20 SYS50 SMT HDR DR SHD NO HD,AUFL,ROHS | TE Connectivity | 104477-2 vs 7-147377-2 |
7-146397-3 | 20 SYS50 HDR DRST SHRD, ROHS, AUFL | TE Connectivity | 104477-2 vs 7-146397-3 |
5-104477-2 | 20 SYSTEM 50 HDR DRRA SHRD SN | TE Connectivity | 104477-2 vs 5-104477-2 |
7-104666-1 | 20 SYS 50 HDR DRST SHRD,ROHS,AU FL | TE Connectivity | 104477-2 vs 7-104666-1 |
7-104477-2 | 20 SYS50 HDR DRRA SHRD W/.145, AUFL,SN | TE Connectivity | 104477-2 vs 7-104477-2 |
104666-1 | 20 SYSTEM 50 HDR DRST SHRD | TE Connectivity | 104477-2 vs 104666-1 |