-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 SHORT PT RCPT HSG DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F6332
|
Newark | Connector Housing, Receptacle 16 Position, 2.54Mm, Product Range:Ampmodu Series, Gender:Receptacle, No. Of Positions:16Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Socket Contacts, Connector Type:Wire To Board, No. Of Rows:2Rohs Compliant: Yes |Amp Te Connectivity 104482-7 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
A25920-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2365 In Stock |
|
$0.9243 / $1.6600 | Buy Now |
DISTI #
104482-7
|
Avnet Americas | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 104482-7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Bulk | 600 Factory Stock |
|
$0.9169 / $1.0352 | Buy Now |
DISTI #
571-104482-7
|
Mouser Electronics | Headers & Wire Housings CONN HOUSING 16 POS NON-POLARIZED RoHS: Compliant | 1905 |
|
$0.9930 / $2.0100 | Buy Now |
DISTI #
70346292
|
RS | 16 SHORT PT RCPT HSG DR .100CL | TE Connectivity 104482-7 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.8700 | Buy Now |
DISTI #
AMP104482-7
|
Heilind Electronics | 16 SHORT PT RCPT HSG DR .100CL | Americas - 148 in Stock |
|
$0.9016 / $1.1036 | Buy Now |
|
Onlinecomponents.com | 16 SHORT PT RCPT HSG DR .100CL RoHS: Compliant |
4490 In Stock |
|
$0.9020 / $1.2840 | Buy Now |
DISTI #
69198073
|
Verical | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 50 Package Multiple: 25 Date Code: 2328 | Americas - 4475 |
|
$1.2010 / $1.6954 | Buy Now |
DISTI #
73584341
|
Verical | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 600 Package Multiple: 600 | Americas - 600 |
|
$1.2323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104482-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104482-7
TE Connectivity
16 SHORT PT RCPT HSG DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.198 inch | |
Body Depth | 0.198 inch | |
Body Length | 0.798 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.025 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |