Part Details for 1045.5102 by Marquardt Switches Inc
Overview of 1045.5102 by Marquardt Switches Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 |
Price & Stock for 1045.5102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5091
|
Newark | Microswitch, Spdt, 6A, 250Vac, 0.9N Rohs Compliant: Yes |Marquardt 1045.5102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$5.0100 / $8.0000 | Buy Now |
DISTI #
70458713
|
RS | Switch, Snap-action, SPDT, mom, IP67,Straight Lever Actuator,6A,250VAC, Solder | Marquardt Switches 1045.5102 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1100 / $7.2000 | RFQ |