-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1001 5004 02,OSSM CABLE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4777
|
Newark | 1001 5004 02,ossm Cable Plug |Amp Te Connectivity 1045351-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4170 |
|
$25.1900 / $32.1400 | Buy Now |
DISTI #
10H6834
|
Newark | Rf/Coaxial, Ssma Plug, Straight, Solder, Connector Type:Ssma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:Rg405, Contact Material:Beryllium Copper, Frequency Max:38Ghz Rohs Compliant: Yes |Te Connectivity 1045351-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7000 | Buy Now |
DISTI #
A132165-ND
|
DigiKey | CONN SSMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8864 / $30.9000 | Buy Now |
DISTI #
1045351-1
|
Avnet Americas | Conn SSMA PL 38GHz Solder ST Cable Mount Gold Over Copper - Bulk (Alt: 1045351-1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$19.5172 / $23.4868 | Buy Now |
DISTI #
71705107
|
RS | TE, A&D Connectors, Connector and Crimp Tooling, 1001 5004 02,OSSM CABLE PLUG | TE Connectivity 1045351-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1000 / $28.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$21.2100 | Buy Now |
DISTI #
AMP1045351-1
|
Heilind Electronics | 1001 5004 02,OSSM CABLE PLUG | Americas - 270 in Stock |
|
$24.3236 | Buy Now |
|
Onlinecomponents.com | 1001 5004 02,OSSM CABLE PLUG RoHS: Compliant |
4170 Partner Stock |
|
$0 | Buy Now |
DISTI #
11593439
|
Verical | Conn SSMA 0Hz to 38GHz 50Ohm Solder ST Cable Mount PL Gold Over Copper Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 4170 |
|
$20.7500 / $23.6600 | Buy Now |
|
Quest Components | 7 |
|
$8.5650 / $11.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1045351-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1045351-1
TE Connectivity
1001 5004 02,OSSM CABLE PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 34 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 405/U | |
Body Depth | 0.33 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 38 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.117 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |