-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1004 5005 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1874
|
Newark | Connectors Ssma Bulkhead Cable Jack 1004 5005 90 |Amp Te Connectivity 1045398-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$53.9100 / $57.1000 | Buy Now |
DISTI #
2266-1045398-1-ND
|
DigiKey | CONNECTORSRF COAX CONNECTORSRF C Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$51.8400 / $54.9000 | Buy Now |
DISTI #
844-1045398-1-ND
|
DigiKey | SSMA BULKHEAD CABLE JACK 1004 50 Min Qty: 200 Lead time: 51 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.7717 | Buy Now |
DISTI #
1045398-1
|
Avnet Americas | Connector SSMT Plug 0Hz to 26GHz 50Ohm Solder Straight Cable Mount - Bulk (Alt: 1045398-1) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1045398-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMA Bulkhead Cable Jack 1004 5005 90 RoHS: Compliant | 0 |
|
$48.8000 | Order Now |
|
Onlinecomponents.com | SSMA Bulkhead Cable Jack 1004 5005 90 RoHS: Compliant |
27 Partner Stock |
|
$49.0100 / $54.6800 | Buy Now |
DISTI #
30725730
|
Verical | Conn SSMT 0Hz to 26GHz 50Ohm Solder ST Cable Mount PL Gold Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 27 |
|
$48.6100 / $51.4800 | Buy Now |
DISTI #
10453981-TEC
|
TME | 1045398-1 Min Qty: 1 | 27 |
|
$50.7320 / $59.6863 | Buy Now |
DISTI #
C1S114402750215
|
Chip1Stop | Coaxial connector RoHS: Compliant | 27 |
|
$51.4000 / $58.2000 | Buy Now |
|
Master Electronics | SSMA Bulkhead Cable Jack 1004 5005 90 RoHS: Compliant |
27 Partner Stock |
|
$49.0100 / $54.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1045398-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1045398-1
TE Connectivity
1004 5005 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 38 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |