-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1007 5015 92,OSSM CABLE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6838
|
Newark | 1007 5015 92,ossm Cable Plug Rohs Compliant: Yes |Te Connectivity 1045418-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6300 | Buy Now |
DISTI #
1045418-1-ND
|
DigiKey | CONN SSMA PLUG R/A 50 OHM SOLDER Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.6765 | Buy Now |
DISTI #
1045418-1
|
Avnet Americas | Conn SSMA PL 0Hz to 26GHz Solder RA Cable Mount Gold - Bulk (Alt: 1045418-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$79.8860 / $96.1340 | Buy Now |
DISTI #
71705113
|
RS | TE, A&D Connectors, Connector and Crimp Tooling, 1007 5015 92,OSSM CABLE PLUG | TE Connectivity 1045418-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$118.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$86.8000 | Buy Now |
DISTI #
AMP1045418-1
|
Heilind Electronics | 1007 5015 92,OSSM CABLE PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1007 5015 92,OSSM CABLE PLUG RoHS: Compliant | 0 |
|
$85.8100 / $251.8400 | Buy Now |
DISTI #
AMP1045418-1
|
Interstate Connecting Components | 1007 5015 92,OSSM CABLE PLUG | 0 |
|
Buy Now | |
DISTI #
1007-5015-92
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 200 | 0 |
|
$70.0800 / $84.6300 | Buy Now |
DISTI #
000000000000653800
|
Sager | RF Connectors / Coaxial Connectors 1007 5015 92,OSSM CABLE PLUG Min Qty: 1 | 0 |
|
$92.3200 / $109.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1045418-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1045418-1
TE Connectivity
1007 5015 92,OSSM CABLE PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |