Part Details for 104550-5 by TE Connectivity
Overview of 104550-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 104550-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6352
|
Newark | Board-Board Connector Receptacle, 40 Position, 2Row, Product Range:Ampmodu System 50, Gender:Receptacle, No. Of Positions:40Positions, Pitch Spacing:1.27Mm, For Use With:Ampmodu System 50 Series Contacts, Colour:Black, Width:1.044" Rohs Compliant: No |Amp Te Connectivity 104550-5 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 | Buy Now |
DISTI #
A3255-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1728 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9187 | Buy Now |
DISTI #
104550-5
|
Avnet Americas | Conn Socket Strip RCP 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 104550-5) RoHS: Not Compliant Min Qty: 1728 Package Multiple: 16 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$7.2944 | Buy Now |
DISTI #
571-1045505
|
Mouser Electronics | Board to Board & Mezzanine Connectors SYS50 SMT RECEPT RoHS: Not Compliant | 0 |
|
$7.8800 | Order Now |
DISTI #
71705130
|
RS | TE, IND Devices, Circular Connectors, 40 SYS50 SURFMNT DRST RCPT | TE Connectivity 104550-5 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0200 / $10.0200 | RFQ |
DISTI #
AMP104550-5
|
Heilind Electronics | 40 SYS50 SURFMNT DRST RCPT | Americas - 0 in Stock |
|
$8.2356 | Buy Now |
|
Onlinecomponents.com | 40 SYS50 SURFMNT DRST RCPT | 0 |
|
$7.1700 / $20.1600 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 40 Contacts, Socket, 0.05 Pitch | 121 |
|
$10.2244 / $13.1456 | Buy Now |
DISTI #
AMP104550-5
|
Interstate Connecting Components | 40 SYS50 SURFMNT DRST RCPT | 0 |
|
$8.2356 | Buy Now |
DISTI #
104550-5
|
Avnet Abacus | Conn Socket Strip RCP 40 POS 1.27mm Solder ST SMD Tube (Alt: 104550-5) RoHS: Not Compliant Min Qty: 1728 Package Multiple: 16 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 104550-5
104550-5 CAD Models
104550-5 Part Data Attributes
|
104550-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104550-5
TE Connectivity
40 SYS50 SURFMNT DRST RCPT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.198 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 104550-5
This table gives cross-reference parts and alternative options found for 104550-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104550-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91867-620TR | Board Connector | Amphenol FCi | 104550-5 vs 91867-620TR |
91867-620 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 104550-5 vs 91867-620 |