Part Details for 104550-6 by TE Connectivity
Overview of 104550-6 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 104550-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1877
|
Newark | Connectors 50 Sys50 Surfmnt Drst Rcpt |Amp Te Connectivity 104550-6 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 575 |
|
$10.5900 / $14.5200 | Buy Now |
DISTI #
33B4531
|
Newark | Board-Board Connector Receptacle, 50Way, 2Row, Approval Bodies:Csa/Ul, Body Material:Glass-Filled Thermoplastic, Color:Black, Connector Type:Board-To-Board, Features:Holddown, Housing Style:Vertical, Leaded Process Compatible:No Rohs Compliant: No |Amp Te Connectivity 104550-6 Min Qty: 1404 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 | Buy Now |
DISTI #
A3257-ND
|
DigiKey | CONN RCPT 50POS 0.05 GOLD SMD Min Qty: 13 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5191 | Buy Now |
DISTI #
2266-104550-6-ND
|
DigiKey | CONN RCPT 50POS 0.05 GOLD SMD Min Qty: 13 Lead time: 33 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$10.0600 / $10.6500 | Buy Now |
DISTI #
104550-6
|
Avnet Americas | Conn Socket Strip RCP 50 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 104550-6) RoHS: Not Compliant Min Qty: 1404 Package Multiple: 13 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$8.6569 / $9.7739 | Buy Now |
DISTI #
571-104550-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50 SYS50 SURFMNT DRST RCPT RoHS: Not Compliant | 0 |
|
$11.9800 | Order Now |
DISTI #
71705132
|
RS | TE, IND Devices, Circular Connectors, 50 SYS50 SURFMNT DRST RCPT | TE Connectivity 104550-6 RoHS: Not Compliant Min Qty: 1404 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8200 / $12.1800 | RFQ |
DISTI #
AMP104550-6
|
Heilind Electronics | 50 SYS50 SURFMNT DRST RCPT | Americas - 0 in Stock |
|
$10.2668 | Buy Now |
|
Onlinecomponents.com | 50 SYS50 SURFMNT DRST RCPT |
675 In Stock |
|
$9.2900 / $9.7200 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for 104550-6
104550-6 CAD Models
104550-6 Part Data Attributes:
|
104550-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104550-6
TE Connectivity
50 SYS50 SURFMNT DRST RCPT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.198 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 104550-6
This table gives cross-reference parts and alternative options found for 104550-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104550-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104550-6 | 50 SYS50 SURFMNT DRST RCPT SN | TE Connectivity | 104550-6 vs 5-104550-6 |