-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1054 5005 02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6061
|
Newark | 1054 5005 02 |Te Connectivity 1045621-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.5900 | Buy Now |
DISTI #
1045621-1-ND
|
DigiKey | CONN SSMA RCPT R/A 50 OHM SOLDER Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.4533 | Buy Now |
DISTI #
1045621-1
|
Avnet Americas | Conn SSMA RCP 0Hz to 38GHz Solder Pot RA Panel Mount Gold Over Copper - Bulk (Alt: 1045621-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$95.8986 / $115.4034 | Buy Now |
DISTI #
571-1045621-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1054 5005 02 RoHS: Compliant | 0 |
|
$112.4300 | Order Now |
DISTI #
71705143
|
RS | TE, A&D Connectors, Connector and Crimp Tooling, 1054 5005 02 | TE Connectivity 1045621-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$135.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$104.2000 | Buy Now |
DISTI #
AMP1045621-1
|
Heilind Electronics | 1054 5005 02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1054 5005 02 RoHS: Compliant | 0 |
|
$103.0100 / $302.3200 | Buy Now |
DISTI #
1045621-1
|
Avnet Americas | Conn SSMA RCP 0Hz to 38GHz Solder Pot RA Panel Mount Gold Over Copper - Bulk (Alt: 1045621-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$95.8986 / $115.4034 | Buy Now |
DISTI #
1045621-1
|
Avnet Americas | Conn SSMA RCP 0Hz to 38GHz Solder Pot RA Panel Mount Gold Over Copper - Bulk (Alt: 1045621-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$95.8986 / $115.4034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1045621-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1045621-1
TE Connectivity
1054 5005 02
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |