-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1062 0000 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1882
|
Newark | 1 Contact(S), Female, Board Mount, Solder |Amp Te Connectivity 1045672-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.4400 / $87.4100 | Buy Now |
DISTI #
A132166-ND
|
DigiKey | CONN SSMA RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.7321 / $84.0500 | Buy Now |
DISTI #
1045672-1
|
Avnet Americas | Conn SSMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Copper - Bulk (Alt: 1045672-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$57.7610 / $69.5090 | Buy Now |
DISTI #
1062000000
|
Avnet Americas | Conn SSMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Copper - Bulk (Alt: 1062000000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Box | 0Box |
|
$62.7600 | Buy Now |
DISTI #
AMP1045672-1
|
Heilind Electronics | 1062 0000 00 | Americas - 0 in Stock |
|
$71.9853 | Buy Now |
|
Onlinecomponents.com | 1062 0000 00 RoHS: Compliant |
24 In Stock |
|
$0 | Buy Now |
DISTI #
77891056
|
Verical | Conn SSMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Copper Package Min Qty: 11 Package Multiple: 11 | Americas - 11 |
|
$69.9286 | Buy Now |
DISTI #
34489493
|
Verical | Conn SSMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Copper Package Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$72.0700 | Buy Now |
|
Quest Components | OSSM PRINTED CIRCUIT BOARD JACK, RECEPTACLE, STRAIGHT | 1 |
|
$61.1910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1045672-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1045672-1
TE Connectivity
1062 0000 00
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 38 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |