Part Details for 1046286-1 by TE Connectivity
Overview of 1046286-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1046286-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7611
|
Newark | Scd1250 1989 00Sma |Amp Te Connectivity 1046286-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 695 |
|
$18.4100 / $24.5400 | Buy Now |
DISTI #
2266-1046286-1-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 15 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
695 In Stock |
|
$6.1600 / $6.9700 | Buy Now |
DISTI #
1046286-1-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SMA RCP 50Ohm Solder ST Cable Mount Gold Package RoHS: Compliant |
695 Partner Stock |
|
$0 | Buy Now |
DISTI #
TE Connectivity 1046286-1
|
PEI Genesis | SCD,1250 1989 00,SMA | 695 |
|
Buy Now | |
DISTI #
4329524
|
Farnell | RFCOAX CONNECTORS RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 560 |
|
$15.6037 | Buy Now |
|
Master Electronics | 0 |
|
$5.4200 / $9.7100 | Buy Now |
Part Details for 1046286-1
1046286-1 CAD Models
1046286-1 Part Data Attributes:
|
1046286-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1046286-1
TE Connectivity
CABLE TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RG 405/U, CAPTIVE CENTRE CONTACT | |
Body/Shell Style | JACK | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |