-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 50/50 HDR DRST SFMNT .250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8583
|
Newark | 30 50/50 Hdr Drst Sfmnt .250 Rohs Compliant: No |Te Connectivity 104655-4 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $7.1100 | Buy Now |
DISTI #
92F9017
|
Newark | Stacking Conn, Header, 30Pos, 1.27Mm, Approval Bodies:Csa/Ul, Body Material:Glass-Filled Thermoplastic, Color:Black, Connector Type:Stacking, Connector Type:Stacking, Features:Holddown, Height:0.250", Housing Style:Vertical Rohs Compliant: No |Amp Te Connectivity 104655-4 Min Qty: 2376 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3200 | Buy Now |
DISTI #
A114712-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1 Lead time: 44 Weeks Container: Tube |
138 In Stock |
|
$11.0708 / $15.6300 | Buy Now |
DISTI #
104655-4
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 104655-4) RoHS: Not Compliant Min Qty: 2376 Package Multiple: 24 Lead time: 42 Weeks, 0 Days Container: Tube | 0 |
|
$9.9940 / $11.2836 | Buy Now |
DISTI #
571-1046554
|
Mouser Electronics | Headers & Wire Housings 30P 2ROW HDR RoHS: Not Compliant | 0 |
|
$12.0100 | Order Now |
DISTI #
71705168
|
RS | TE, IND Devices, Circular Connectors, 30 50/50 HDR DRST SFMNT .250 | TE Connectivity 104655-4 RoHS: Not Compliant Min Qty: 2376 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0900 | RFQ |
DISTI #
AMP104655-4
|
Heilind Electronics | 30 50/50 HDR DRST SFMNT .250 | Americas - 0 in Stock |
|
$11.8525 | Buy Now |
|
Onlinecomponents.com | 30 50/50 HDR DRST SFMNT .250 |
71 In Stock |
|
$10.8000 / $15.3900 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Bristol Electronics | 120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104655-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104655-4
TE Connectivity
30 50/50 HDR DRST SFMNT .250
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.872 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |