104656-8
Description: 80 50/50 HDR DRST SFMNT .320

Overview of 104656-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 104656-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ1896
Newark 80 50/50 Hdr Drst Sfmnt .320 |Amp Te Connectivity 104656-8 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $12.8200
  • 25 $12.7300
  • 50 $12.6400
  • 100 $12.1100
  • 250 $11.3000
$11.3000 / $12.8200 Buy Now
DISTI # 92B9422
Newark 80 50/50 Hdr Drst Sfmnt .320 Rohs Compliant: No |Amp Te Connectivity 104656-8 RoHS: Not Compliant Min Qty: 729 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $10.1000
$10.1000 Buy Now
DISTI # 38AH3891
Newark Conn Shrd Hdr Hdr 80 Pos 1.27Mm Sldr St Smd Rohs Compliant: No |Amp Te Connectivity 104656-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.5100
  • 10 $8.3900
  • 30 $8.2700
  • 50 $8.1500
  • 100 $8.0300
$8.0300 / $8.5100 Buy Now
DISTI # A114715-ND
DigiKey CONN HEADER SMD 80POS 1.27MM Min Qty: 729 Lead time: 44 Weeks Container: Tube Temporarily Out of Stock
  • 729 $10.4280
$10.4280 Buy Now
DISTI # 571-1046568
Mouser Electronics Headers & Wire Housings 50/50 HDR 80P RoHS: Not Compliant 702
  • 1 $16.2000
  • 9 $12.0100
  • 27 $11.9500
  • 54 $11.3700
  • 108 $10.7900
  • 252 $10.4200
$10.4200 / $16.2000 Buy Now
DISTI # 71705176
RS TE, IND Devices, Circular Connectors, 80 50/50 HDR DRST SFMNT .320 | TE Connectivity 104656-8 RoHS: Not Compliant Min Qty: 729 Package Multiple: 1 Container: Bulk 0
  • 729 $13.5900
  • 3,645 $12.5000
  • 7,290 $10.8700
  • 14,580 $9.5100
$9.5100 / $13.5900 RFQ
DISTI # AMP104656-8
Heilind Electronics 80 50/50 HDR DRST SFMNT .320 Americas - 0 in Stock
  • 729 $11.1645
$11.1645 Buy Now
Onlinecomponents.com 80 50/50 HDR DRST SFMNT .320 392 Partner Stock
  • 5 $13.5700
  • 50 $11.6400
  • 100 $11.0100
  • 183 $10.5500
  • 365 $10.3700
  • 547 $10.2100
  • 729 $10.0600
$10.0600 / $13.5700 Buy Now
DISTI # 27171752
Verical Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD Tube RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Americas - 387
  • 9 $10.8700
  • 36 $10.6700
  • 72 $10.4700
  • 153 $10.2600
$10.2600 / $10.8700 Buy Now
DISTI # 1046568-TEC-0
TME 104656-8 Min Qty: 9 392
  • 9 $12.1545
  • 36 $10.7427
  • 72 $10.5466
  • 153 $10.3375
$10.3375 / $12.1545 Buy Now
DISTI # AMP104656-8
Interstate Connecting Components 80 50/50 HDR DRST SFMNT .320 0
  • 729 $11.1645
$11.1645 Buy Now
DISTI # 104656-8
Avnet Abacus Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD Tube (Alt: 104656-8) RoHS: Not Compliant Min Qty: 729 Package Multiple: 9 Lead time: 57 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757104750554
Chip1Stop Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD Tube RoHS: Not Compliant 392
  • 18 $13.0000
  • 36 $12.8000
  • 72 $11.8000
  • 153 $11.5000
$11.5000 / $13.0000 Buy Now
Master Electronics 80 50/50 HDR DRST SFMNT .320 392 Partner Stock
  • 5 $13.5700
  • 50 $11.6400
  • 100 $11.0100
  • 183 $10.5500
  • 365 $10.3700
  • 547 $10.2100
  • 729 $10.0600
$10.0600 / $13.5700 Buy Now

CAD Models for 104656-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 104656-8 by TE Connectivity

104656-8
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
26 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.225 inch
Body Depth
0.298 inch
Body Length
2.122 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
14 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
Durability
200 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.7792 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.6228 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
CSA, LR, U
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 104656-8
    TE Connectivity
    80 50/50 HDR DRST SFMNT .320
    VS

Alternate Parts for 104656-8

This table gives cross-reference parts and alternative options found for 104656-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104656-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-104656-8 80 50/50 HDR DRST SFMNT.320 SN TE Connectivity 104656-8 vs 5-104656-8

Related Parts for 104656-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 104656-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 104656-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 104656-8 would you like to use for your alert(s)?
  • Please alert me when 104656-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 104656-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 104656-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 104656-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 104656-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 104656-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: