-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 SYSTEM 50 HDR DRST SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9261
|
Newark | Connectors 30 System 50 Hdr Drst Shrd |Amp Te Connectivity 104666-2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 | Buy Now |
DISTI #
17R2637
|
Newark | 30 System 50 Hdr Drst Shrd |Amp Te Connectivity 104666-2 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $5.5300 | Buy Now |
DISTI #
A108966-ND
|
DigiKey | CONN HEADER VERT 30POS 1.27MM Min Qty: 840 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6549 | Buy Now |
DISTI #
104666-2
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 104666-2) RoHS: Not Compliant Min Qty: 840 Package Multiple: 840 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$4.2438 | Buy Now |
DISTI #
571-104666-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30 SYSTEM 50 HDR DRST SHRD RoHS: Compliant | 0 |
|
$5.2300 | Order Now |
DISTI #
71705178
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 30 SYSTEM 50 HDR DRST SHRD | TE Connectivity 104666-2 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4900 / $4.9800 | RFQ |
DISTI #
AMP104666-2
|
Heilind Electronics | 30 SYSTEM 50 HDR DRST SHRD | Americas - 0 in Stock |
|
$4.1557 / $5.2890 | Buy Now |
|
Onlinecomponents.com | 30 SYSTEM 50 HDR DRST SHRD |
40 Partner Stock |
|
$5.5100 / $9.4700 | Buy Now |
DISTI #
16387850
|
Verical | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | Americas - 40 |
|
$4.3500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 30 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 288 |
|
$6.4050 / $12.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104666-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104666-2
TE Connectivity
30 SYSTEM 50 HDR DRST SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED | |
Body Breadth | 0.344 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.994 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 104666-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104666-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-147377-3 | 30 SYS50 SMT HDR DR SHD NO HD,AUFL,ROHS | TE Connectivity | 104666-2 vs 7-147377-3 |
2-104666-2 | 30 SYS 50 HDR DRST SHRD, AU FL | TE Connectivity | 104666-2 vs 2-104666-2 |
2-146397-1 | 30 SYS50 HDR DRST SHRD, AUFL, GPAX | TE Connectivity | 104666-2 vs 2-146397-1 |
7-104477-3 | 30 SYS50 HDR DRRA SHRD W/.145, AUFL,SN | TE Connectivity | 104666-2 vs 7-104477-3 |
7-104666-2 | 30 SYS 50 HDR DRST SHRD,ROHS,AU FL | TE Connectivity | 104666-2 vs 7-104666-2 |