-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50/50 HDR DRST SFMNT .390
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F4550
|
Newark | Stacking Connector, Header, 50 Position, 2Row, Connector Systems:-, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Bbd Series Rohs Compliant: No |Amp Te Connectivity 104693-5 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 | Buy Now |
DISTI #
A3116-ND
|
DigiKey | CONN HEADER SMD 50POS 1.27MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
699 In Stock |
|
$8.1887 / $12.2200 | Buy Now |
DISTI #
104693-5
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 104693-5) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$7.1810 / $8.1076 | Buy Now |
DISTI #
571-1046935
|
Mouser Electronics | Headers & Wire Housings 50/50 HDR 50P RoHS: Not Compliant | 1048 |
|
$7.7700 / $12.8600 | Buy Now |
DISTI #
71705189
|
RS | TE, IND Devices, Circular Connectors, 50 50/50 HDR DRST SFMNT .390 | TE Connectivity 104693-5 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2700 / $9.5600 | RFQ |
DISTI #
AMP104693-5
|
Heilind Electronics | 50 50/50 HDR DRST SFMNT .390 | Americas - 0 in Stock |
|
$8.5165 | Buy Now |
|
Onlinecomponents.com | 50 50/50 HDR DRST SFMNT .390 | 0 |
|
$7.4200 / $20.8500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.05 Pitch | 4 |
|
$8.6063 / $11.4750 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.05 Pitch | 1188 |
|
$3.3180 / $9.4800 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.05 Pitch | 20 |
|
$4.7400 / $9.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104693-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104693-5
TE Connectivity
50 50/50 HDR DRST SFMNT .390
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.367 inch | |
Body Length | 1.372 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |